3A, 6V input, adjustable output DC/DC switching regulator with a 1600kHz switching frequency. Features a single, synchronous rectifier output in a 24-pin VQFN package, measuring 4mm x 5mm x 0.9mm. Operates from 3V to 6V input voltage and provides an output voltage adjustable down to 900mV, with a maximum output current of 3A. Designed for surface mounting and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS54377RHFTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54377RHFTG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54377RHFTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.