The TPS54418ARTER is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 150°C and features a quad terminal position. The device has 16 terminals and is packaged in a WQFN-16 package. It is rated for use with input voltages between 2.95V and 6V.
Texas Instruments TPS54418ARTER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54418ARTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.