
Synchronous step-down DC-DC converter with adjustable output voltage from 0.8V to 4.5V and a maximum output current of 4A. Features a wide input voltage range of 2.95V to 6V, ideal for power management applications. This surface mount component operates from -40°C to 150°C and offers a quiescent current of 350µA. Packaged in a 16-pin WQFN EP, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS54418RTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54418RTER technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Supply Current | 350uA |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54418RTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
