
Synchronous step-down DC/DC converter with a 2.95V to 6V input voltage range and a maximum output current of 4A. Features adjustable output voltage from 800mV to 4.5V, operating at a 2MHz switching frequency. This surface mount component is housed in a 16-WQFN package, measuring 3.15mm x 3.15mm x 0.75mm, and operates across a temperature range of -40°C to 150°C. RoHS compliant and lead-free.
Texas Instruments TPS54418RTET technical specifications.
| Package/Case | QFN |
| Frequency | 2MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54418RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
