
Synchronous step-down converter with adjustable output voltage from 760mV to 7V, capable of delivering up to 4A. Features a wide input voltage range of 4.5V to 18V and operates with a quiescent current of 950uA. This surface mountable, lead-free component is housed in an 8-SO PowerPAD package with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height. Designed for operation between -40°C and 85°C, it supports a single positive output and includes a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54427DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54427DDAR technical specifications.
| Package/Case | HSOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54427DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
