
Synchronous step-down converter with a 4.5V to 18V input voltage range and up to 4A output current. Features adjustable output voltage from 760mV to 7V, a single positive output, and a quiescent current of 950uA. Operates within a temperature range of -40°C to 85°C. Packaged in a 10-VSON surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54427DRCT technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54427DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.