
Synchronous buck converter with 4.5V to 18V input voltage range and 20A maximum output current. Features PMBus programmability and monitoring, adjustable output voltage from 600mV to 5.5V, and a single positive output configuration. Operates from -40°C to 85°C with a quiescent current of 8mA. Surface mountable in a 40-LQFN-CLIP package, 7mm x 5mm x 1.52mm, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS544B20RVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.52mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS544B20RVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
