The TPS544B25RVFR is a quad DC/DC controller from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and is packaged in a 5mm wide, 7mm long LQFN-CLIP-40 package. The device is designed for automotive applications and has a voltage input range of 4.5V to 18V. It is a single-function device with a quad configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS544B25RVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS544B25RVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.