
High-performance DC/DC controller and regulator featuring a 4.5V to 18V input voltage range and up to 30A output current. This surface mount component offers adjustable output voltage from 600mV to 5.5V with a single positive output. Integrated PMBus™ programmability, voltage, current, and temperature monitoring enhance system control. Operating across a -40°C to 85°C temperature range, it utilizes a synchronous rectifier for efficient power conversion.
Sign in to ask questions about the Texas Instruments TPS544C20RVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS544C20RVFR technical specifications.
| Height | 1.52mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS544C20RVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
