
30A DC/DC Controller with PMBus Programmability, featuring a 4.5V to 18V input voltage range and adjustable output voltage from 600mV to 5.5V. This surface-mount, positive output regulator offers a maximum output current of 30A and includes voltage, current, and temperature monitoring. Operating across a -40°C to 85°C temperature range, it utilizes a synchronous rectifier and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS544C20RVFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS544C20RVFT technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS544C20RVFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
