
The TPS5450DDAG4 is a 36V 5A adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HSOP package. The device is RoHS compliant and features a quiescent current of 3mA. It is designed for use in DC/DC controllers and regulators, and is part of the SWIFT series.
Sign in to ask questions about the Texas Instruments TPS5450DDAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5450DDAG4 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5450DDAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
