
5A, 500kHz step-down DC/DC converter with adjustable output voltage from 1.22V to 31V. Features a wide input voltage range of 5.5V to 36V and a maximum output current of 5A. Operates efficiently up to 90% and is housed in a compact 8-pin HSOP PowerPAD package for surface mounting. This RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Texas Instruments TPS5450DDAR technical specifications.
| Package/Case | HSOP |
| Efficiency | 90% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5450DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
