
High-performance DC/DC step-down converter with a 5.5V to 36V input range and a maximum output current of 5A. This integrated circuit features an adjustable output voltage from 1.22V to 31.32V and operates at a 500kHz switching frequency. Designed for surface mounting in an 8-SO PowerPAD package, it offers a wide operating temperature range of -40°C to 125°C. The device is RoHS compliant and packaged on tape and reel for efficient manufacturing.
Sign in to ask questions about the Texas Instruments TPS5450DDARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5450DDARG4 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 31.32V |
| Min Output Voltage | 1.221V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS5450 |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5450DDARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
