
Synchronous step-down converter with adjustable output voltage from 4.5V to 18V, capable of delivering up to 5.5A output current. Features a wide input voltage range of 4.5V to 18V and operates with a maximum supply voltage of 18V. This surface mount component is housed in an HTSSOP package measuring 5.1mm x 4.5mm x 1.05mm. It includes Eco-Mode™ technology and a quiescent current of 900µA, operating across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS54526PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002046oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54526PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
