
Synchronous step-down converter with a 4.5V to 18V input voltage range and a maximum output current of 5.5A. Features include adjustable output voltage from 4.5V to 18V, a 900µA operating supply current, and Eco-Mode™ technology. This surface mountable component is housed in a VQFN package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TPS54526RSAT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 18V |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54526RSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.