
Synchronous step-down converter with adjustable output voltage from 760mV to 6V. Features a 4.5V to 18V input voltage range and a maximum output current of 5A. This integrated circuit offers Eco-mode™ operation and a quiescent current of 900µA. Packaged in an 8-SO PowerPAD (HSOP) with dimensions of 5mm x 4mm x 1.55mm, it supports surface mounting and operates from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS54528DDA technical specifications.
| Package/Case | HSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54528DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
