Automotive-grade, AEC-Q100 qualified step-down regulator featuring a 42V maximum input voltage and 5A maximum output current. This integrated circuit offers adjustable output voltage from 800mV to 41.1V, with a 146µA quiescent current. Designed for surface mount applications, it operates across a wide temperature range of -40°C to 125°C and is packaged in a lead-free, 8-SO PowerPAD format on tape and reel.
Sign in to ask questions about the Texas Instruments TPS54540QDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54540QDDARQ1 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 41.1V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 41.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54540QDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.