
5A Step-Down DC-DC Converter, featuring a wide 4.5V to 42V input voltage range and adjustable output from 800mV to 41V. This surface mount component delivers up to 5A output current with a maximum 100% duty cycle. Operating across a -40°C to 85°C temperature range, it includes soft-start functionality and Eco-mode™ for efficient power management. Packaged in a 10-WSON with dimensions of 4mm x 4mm x 800µm, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS54541DPRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54541DPRR technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 41V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 152uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 41V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 152uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54541DPRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
