This DC/DC controller is designed for automotive applications and operates within a temperature range of -40°C to 125°C. It features a single channel and is packaged in an 8-pin R-PDSO-G8 package. The device has a maximum input voltage of 60V and a minimum input voltage of 4.5V. It is suitable for use in high-temperature environments and meets the requirements for automotive-grade components.
Texas Instruments TPS54560BQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54560BQDDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.