
Automotive-grade, 8-terminal DC-DC converter with a 4.5V to 60V input range and 5A output capability. Features Eco-mode for enhanced efficiency. Housed in an 8-SO PowerPAD package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS54560BQDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54560BQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54560BQDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.