
This is an evaluation kit for a DC-DC converter module, featuring a 6V input supply voltage and 6A output current. The module is designed to provide a 1.8V output voltage. The kit is packaged in a single module and is not radiation hardened. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TPS54610EVM-213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54610EVM-213 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS54610EVM-213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
