
Synchronous step-down DC-DC controller with adjustable output voltage from 900mV to 4.5V. Features a maximum output current of 6A and a maximum input voltage of 6V, operating from 3V to 6V. This surface-mount component is housed in a 28-pin HTSSOP package, measuring 9.7mm x 4.4mm x 1.15mm. It offers a quiescent current of 11mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54610PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Current Rating | 11A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54610PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
