
The TPS54612 is a 1.2V 6A fixed output DC/DC controller in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 11mA and is suitable for use in lead-free applications. It features a synchronous rectifier and is available in a tape and reel packaging with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS54612PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
No datasheet is available for this part.
