
The TPS54613QPWPRQ1 is a fixed output DC/DC controller from Texas Instruments, featuring a 1.5V output voltage and 6A output current. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HTSSOP package. This device is RoHS compliant and has a quiescent current of 15mA. It is designed for use in surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments TPS54613QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
No datasheet is available for this part.