
6A synchronous step-down DC/DC converter with a fixed 2.5V output. Features a 3V to 6V input voltage range, 6A maximum output current, and a 2.5V nominal output voltage. This surface mount component is housed in an HTSSOP package, operates from -40°C to 85°C, and has a quiescent current of 11mA. RoHS compliant and lead-free.
Texas Instruments TPS54615PWP technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 11mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54615PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
