
The TPS54615 is a DC/DC controller with a fixed output voltage of 2.5V and a maximum output current of 6A. It operates from an input voltage range of 3V to 6V and is available in a 20-pin HTSSOP package. The device is suitable for use in surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The TPS54615 is compliant with RoHS regulations and is lead-free.
Texas Instruments TPS54615PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Supply Current | 8.4mA |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
No datasheet is available for this part.
