
Synchronous step-down DC/DC converter with 6A maximum output current and fixed 3.3V output voltage. Features a 3V to 6V input voltage range and a single positive output. This surface mount device is housed in an HTSSOP package with dimensions of 9.7mm (L) x 4.4mm (W) x 1.15mm (H). Operating temperature range is -40°C to 85°C, with a quiescent current of 11mA.
Texas Instruments TPS54616PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54616PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.