Automotive-grade synchronous buck converter, operating from a 2.95-V to 6-V input range. Delivers up to 6-A output current with a 2-MHz switching frequency. Designed for operation across a wide temperature range of -40°C to 125°C. Features a 16-WQFN package for efficient power management solutions.
Texas Instruments TPS54618CQRTERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54618CQRTERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.