
Automotive-grade synchronous buck converter, this integrated circuit operates from a 2.95V to 6V input, delivering up to 6A of output current. Featuring an adjustable output voltage range from 799mV to 4.5V, it boasts a 2MHz switching frequency for efficient power conversion. The device is designed for surface mounting in a 16-WQFN package, measuring 3mm x 3mm with a height of 800µm and thickness of 750µm. Operating across a wide temperature range of -40°C to 125°C, it offers a low quiescent current of 250µA and is RoHS compliant.
Texas Instruments TPS54618QRTERQ1 technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 799mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54618QRTERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
