
Synchronous step-down DC/DC converter with a 2.95V to 6V input voltage range and up to 6A output current. Features adjustable output voltage from 800mV to 4.5V. Operates across a wide temperature range of -40°C to 150°C. Surface mountable in a 16-WQFN package, supplied on tape and reel. Offers 250uA quiescent current and 515uA supply current. RoHS compliant and lead-free.
Texas Instruments TPS54618RTER technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Supply Current | 515uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54618RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
