
6A synchronous buck converter with adjustable output voltage from 800mV to 15V. Features a 4.5V to 17V input voltage range and operates at a 1.6MHz switching frequency. This power management IC offers a 6A maximum output current and is housed in a compact 3.65mm x 3.65mm x 0.95mm VQFN package. Designed for surface mount technology, it operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Texas Instruments TPS54620RGYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54620RGYT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.6MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.001136oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54620RGYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
