
6A synchronous buck converter with adjustable output voltage from 800mV to 15V. Features a wide input voltage range of 4.5V to 17V and a maximum output current of 6A. Operates across a temperature range of -40°C to 150°C. Packaged in a 14-VQFN with dimensions of 3.65mm x 3.65mm x 0.95mm, suitable for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54620RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54620RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
