
6A synchronous SWIFT™ buck converter, featuring a 4.5V to 17V input voltage range and adjustable output voltage from 800mV to 15V. This surface mountable QFN package component offers a maximum output current of 6A and a maximum operating temperature of 150°C. It operates with a quiescent current of 600uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54620RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54620RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
