
The TPS54622RHLR is a single-output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is packaged in a VQFN-14 package. This device is RoHS compliant and features a synchronous rectifier. It has a maximum output current of 6A and an output voltage of 15V, which is adjustable. The TPS54622RHLR has a quiescent current of 600uA and is available in a tape and reel packaging.
Texas Instruments TPS54622RHLR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54622RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
