
Synchronous step-down DC/DC converter with 6A output current, featuring a 4.5V to 17V input voltage range and adjustable output voltage from 600mV to 15V. This integrated circuit offers hiccup protection and operates with a quiescent current of 600uA. Packaged in a 14-VQFN with dimensions of 3.65mm x 3.65mm x 0.95mm, it supports surface mounting and a wide operating temperature range of -40°C to 150°C. The device is RoHS compliant and utilizes a synchronous rectifier for efficient power conversion.
Texas Instruments TPS54622RHLT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54622RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
