
Synchronous step-down converter with adjustable output voltage from 765mV to 5.5V, capable of delivering up to 6.5A. Features a wide input voltage range of 4.5V to 18V and a maximum operating temperature of 85°C. This surface mountable, positive output converter is housed in an HTSSOP package and is RoHS compliant. Designed for efficient power management with a quiescent current of 950uA.
Texas Instruments TPS54625PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 6.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54625PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
