TEXAS INSTRUMENTS TPS54627EVM-052 TPS54627EVM-052 EVALUATION MODULE
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS54627EVM-052 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 6A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP2™ |
| RoHS | Compliant |