
Adjustable synchronous buck regulator IC, delivering up to 6A output current. Features a wide input voltage range of 3V to 6V and an adjustable output voltage from 900mV to 3.3V. This surface mount component is housed in a 28-pin HTSSOP package, measuring 9.7mm x 4.4mm x 1.15mm. Operates across a temperature range of -40°C to 85°C, with a quiescent current of 11mA. RoHS compliant and lead-free.
Texas Instruments TPS54673PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54673PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
