
The TPS54673PWPRG4 is a 6V input, adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 28-pin HTSSOP package. The device is RoHS compliant and features a synchronous rectifier. It has a maximum output current of 6A and a quiescent current of 11mA. The TPS54673PWPRG4 is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments TPS54673PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54673PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54673PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
