
Synchronous step-down DC/DC converter with adjustable output voltage, capable of delivering up to 6A. Features a wide input voltage range from 2.95V to 6V and operates efficiently with a quiescent current of 250uA. Designed for surface mount applications, this lead-free, RoHS compliant component offers a broad operating temperature range of -40°C to 150°C. Integrated hiccup current limit and synchronous rectification enhance protection and efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54678RTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54678RTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
