Synchronous step-down DC/DC converter with 3V to 6V input voltage range and 6A maximum output current. Features adjustable output voltage, 5.49W output power, and 11mA quiescent current. Packaged in a 28-pin HTSSOP for surface mounting, with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height. Operates across a temperature range of -40°C to 85°C, is lead-free and RoHS compliant.
Texas Instruments TPS54680PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Power | 5.49W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54680PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.