
The TPS54680 is a DC/DC controller with a maximum input voltage of 6V and a minimum input voltage of 3V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 6A. The device is designed for surface mount applications and is RoHS compliant. It features a quiescent current of 11mA and is available in a package quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS54680PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54680PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54680PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
