
Synchronous step-down converter with adjustable output voltage from 900mV to 3.3V, capable of delivering up to 8A output current. Features a wide input voltage range of 4V to 5.5V, with a maximum operating supply voltage of 6V. This surface mount device is housed in a 28-pin HTSSOP package, measuring 9.7mm in length, 4.4mm in width, and 1.15mm in height. Operating temperature range spans from -40°C to 85°C, with a quiescent current of 11mA. RoHS compliant and lead-free.
Texas Instruments TPS54810PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 11mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Power | 5.49W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54810PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
