4.5V to 17V Input, Current Mode, 8A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54824RNVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N18 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54824RNVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.