
Synchronous step-down converter with 8A maximum output current and adjustable output voltage from 900mV to 3.3V. Features a wide input voltage range of 4V to 6V, supporting sequencing applications. Operates within a temperature range of -40°C to 85°C and is housed in a lead-free, surface-mount HTSSOP EP package. This power management IC offers a 5.49W output power and 11mA quiescent current.
Texas Instruments TPS54880PWP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Power | 5.49W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54880PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
