Automotive-grade DC/DC buck converter with a 4.5-V to 20-V input range, capable of delivering up to 15-A output current. This integrated circuit features a synchronous design for high efficiency and operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-terminal, 3.5mm x 4.5mm QUAD R-PQCC-N28 JEDEC package, it offers a single power management function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS548A20RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS548A20RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.