The TPS548D21RVFT is a 40-pin quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 125°C and accepts input voltages between 1.5 and 16V. The device features a quad terminal position and is packaged in a R-PQCC-N40 JEDEC package. Its dimensions are 5mm wide and 7mm long. The TPS548D21RVFT is designed for use in automotive applications and is compliant with relevant specifications.
Sign in to ask questions about the Texas Instruments TPS548D21RVFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS548D21RVFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS548D21RVFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.