
Synchronous step-down converter with adjustable output voltage from 900mV to 2.5V, capable of delivering up to 9A output current. Features a wide input voltage range of 3V to 4V and a maximum output power of 6.94W. This surface mount component is housed in a 28-HTSSOP package with dimensions of 9.7mm x 4.4mm x 1.15mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54910PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 11mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 6.94W |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54910PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
