
The TPS54910PWPRG4 is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 9A. The device is RoHS compliant and features a synchronous rectifier. It is packaged in a lead-free HTSSOP package, available in quantities of 2000 on tape and reel.
Texas Instruments TPS54910PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
No datasheet is available for this part.
