
The TPS54972PWPG4 is a DC/DC controller from Texas Instruments, packaged in a surface-mount HTSSOP. It operates over a temperature range of -40°C to 85°C and accepts an input voltage between 3V and 4V. The device provides a single output voltage of 3.3V at a maximum current of 9A. It is compliant with RoHS regulations and is available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Texas Instruments TPS54972PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54972PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 2.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 9A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54972PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.